
CL31Y106KBKVPNE | |
|---|---|
DigiKey Part Number | 1276-CL31Y106KBKVPNETR-ND - Tape & Reel (TR) 1276-CL31Y106KBKVPNECT-ND - Cut Tape (CT) 1276-CL31Y106KBKVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31Y106KBKVPNE |
Description | CAP CER 10UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31Y106KBKVPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 9,11400 Kč | 91,14 Kč |
| 50 | 6,93660 Kč | 346,83 Kč |
| 100 | 6,26290 Kč | 626,29 Kč |
| 500 | 5,13088 Kč | 2 565,44 Kč |
| 1 000 | 4,78071 Kč | 4 780,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,49259 Kč | 8 985,18 Kč |
| 4 000 | 4,25546 Kč | 17 021,84 Kč |
| 6 000 | 4,13672 Kč | 24 820,32 Kč |
| 10 000 | 4,00513 Kč | 40 051,30 Kč |
| 14 000 | 3,92815 Kč | 54 994,10 Kč |
| 20 000 | 3,85413 Kč | 77 082,60 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |

