
CL31Y106KBKVPJE | |
---|---|
DigiKey Part Number | 1276-CL31Y106KBKVPJETR-ND - Tape & Reel (TR) 1276-CL31Y106KBKVPJECT-ND - Cut Tape (CT) 1276-CL31Y106KBKVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31Y106KBKVPJE |
Description | CAP CER 10UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,71000 Kč | 17,71 Kč |
10 | 11,26900 Kč | 112,69 Kč |
50 | 9,66100 Kč | 483,05 Kč |
100 | 8,18200 Kč | 818,20 Kč |
500 | 6,89306 Kč | 3 446,53 Kč |
1 000 | 6,45813 Kč | 6 458,13 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 5,92968 Kč | 11 859,36 Kč |
4 000 | 5,60952 Kč | 22 438,08 Kč |
6 000 | 5,41872 Kč | 32 512,32 Kč |
10 000 | 5,23860 Kč | 52 386,00 Kč |
14 000 | 5,14778 Kč | 72 068,92 Kč |
20 000 | 5,06040 Kč | 101 208,00 Kč |
24 000 | 5,01899 Kč | 120 455,76 Kč |
Unit Price without VAT: | 17,71000 Kč |
---|---|
Unit Price with VAT: | 21,42910 Kč |