
CL31B475KBHVPNE | |
|---|---|
DigiKey Part Number | 1276-6781-2-ND - Tape & Reel (TR) 1276-6781-1-ND - Cut Tape (CT) 1276-6781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B475KBHVPNE |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B475KBHVPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,31800 Kč | 53,18 Kč |
| 50 | 3,92920 Kč | 196,46 Kč |
| 100 | 3,50580 Kč | 350,58 Kč |
| 500 | 2,78922 Kč | 1 394,61 Kč |
| 1 000 | 2,56835 Kč | 2 568,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,38650 Kč | 4 773,00 Kč |
| 4 000 | 2,23701 Kč | 8 948,04 Kč |
| 6 000 | 2,16213 Kč | 12 972,78 Kč |
| 10 000 | 2,07917 Kč | 20 791,70 Kč |
| 14 000 | 2,03067 Kč | 28 429,38 Kč |
| 20 000 | 1,98403 Kč | 39 680,60 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

