4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B475KBHVPNE

DigiKey Part Number
1276-6781-2-ND - Tape & Reel (TR)
1276-6781-1-ND - Cut Tape (CT)
1276-6781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B475KBHVPNE
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B475KBHVPNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
General Purpose
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
105,31800 Kč53,18 Kč
503,92920 Kč196,46 Kč
1003,50580 Kč350,58 Kč
5002,78922 Kč1 394,61 Kč
1 0002,56835 Kč2 568,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,38650 Kč4 773,00 Kč
4 0002,23701 Kč8 948,04 Kč
6 0002,16213 Kč12 972,78 Kč
10 0002,07917 Kč20 791,70 Kč
14 0002,03067 Kč28 429,38 Kč
20 0001,98403 Kč39 680,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč