4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B475KBHNNNE

DigiKey Part Number
1276-2789-2-ND - Tape & Reel (TR)
1276-2789-1-ND - Cut Tape (CT)
1276-2789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B475KBHNNNE
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B475KBHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,75900 Kč37,59 Kč
502,73820 Kč136,91 Kč
1002,42320 Kč242,32 Kč
5001,89024 Kč945,12 Kč
1 0001,72646 Kč1 726,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,59155 Kč3 183,10 Kč
4 0001,48073 Kč5 922,92 Kč
6 0001,42521 Kč8 551,26 Kč
10 0001,36369 Kč13 636,90 Kč
14 0001,32776 Kč18 588,64 Kč
20 0001,29319 Kč25 863,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč