
CL31B475KBHNFNE | |
|---|---|
DigiKey Part Number | 1276-3179-2-ND - Tape & Reel (TR) 1276-3179-1-ND - Cut Tape (CT) 1276-3179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B475KBHNFNE |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B475KBHNFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 50 | 2,56600 Kč | 128,30 Kč |
| 100 | 2,26570 Kč | 226,57 Kč |
| 500 | 1,76132 Kč | 880,66 Kč |
| 1 000 | 1,60635 Kč | 1 606,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,47868 Kč | 2 957,36 Kč |
| 4 000 | 1,37374 Kč | 5 494,96 Kč |
| 6 000 | 1,32123 Kč | 7 927,38 Kč |
| 10 000 | 1,26305 Kč | 12 630,50 Kč |
| 14 000 | 1,22903 Kč | 17 206,42 Kč |
| 20 000 | 1,19632 Kč | 23 926,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

