4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B475KAHNNNE

DigiKey Part Number
1276-1055-2-ND - Tape & Reel (TR)
1276-1055-1-ND - Cut Tape (CT)
1276-1055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B475KAHNNNE
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B475KAHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202 963
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,10000 Kč21,00 Kč
501,47820 Kč73,91 Kč
1001,28930 Kč128,93 Kč
5000,97388 Kč486,94 Kč
1 0000,87688 Kč876,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,79709 Kč1 594,18 Kč
4 0000,73141 Kč2 925,64 Kč
6 0000,69860 Kč4 191,60 Kč
10 0000,66226 Kč6 622,60 Kč
14 0000,64101 Kč8 974,14 Kč
20 0000,62059 Kč12 411,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč