
CL31B333KHHSFNE | |
|---|---|
DigiKey Part Number | 1276-3159-2-ND - Tape & Reel (TR) 1276-3159-1-ND - Cut Tape (CT) 1276-3159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B333KHHSFNE |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B333KHHSFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 50 | 1,27240 Kč | 63,62 Kč |
| 100 | 1,10660 Kč | 110,66 Kč |
| 500 | 0,82858 Kč | 414,29 Kč |
| 1 000 | 0,74333 Kč | 743,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,67320 Kč | 1 346,40 Kč |
| 4 000 | 0,61561 Kč | 2 462,44 Kč |
| 6 000 | 0,58682 Kč | 3 520,92 Kč |
| 10 000 | 0,55491 Kč | 5 549,10 Kč |
| 14 000 | 0,53627 Kč | 7 507,78 Kč |
| 20 000 | 0,51836 Kč | 10 367,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

