
CL31B333KHHSFNE | |
|---|---|
DigiKey Part Number | 1276-3159-2-ND - Tape & Reel (TR) 1276-3159-1-ND - Cut Tape (CT) 1276-3159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B333KHHSFNE |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B333KHHSFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,70500 Kč | 17,05 Kč |
| 50 | 1,19140 Kč | 59,57 Kč |
| 100 | 1,03780 Kč | 103,78 Kč |
| 500 | 0,77758 Kč | 388,79 Kč |
| 1 000 | 0,69760 Kč | 697,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,46131 Kč | 922,62 Kč |
| 4 000 | 0,43326 Kč | 1 733,04 Kč |
| 6 000 | 0,40813 Kč | 2 448,78 Kč |
| 10 000 | 0,38286 Kč | 3 828,60 Kč |
| 14 000 | 0,37003 Kč | 5 180,42 Kč |
| 20 000 | 0,36832 Kč | 7 366,40 Kč |
| 24 000 | 0,35650 Kč | 8 556,00 Kč |
| 48 000 | 0,35374 Kč | 16 979,52 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

