2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B225KCHSNNE

DigiKey Part Number
1276-3138-2-ND - Tape & Reel (TR)
1276-3138-1-ND - Cut Tape (CT)
1276-3138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B225KCHSNNE
Description
CAP CER 2.2UF 100V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B225KCHSNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266 467
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
105,94200 Kč59,42 Kč
504,41380 Kč220,69 Kč
1003,94550 Kč394,55 Kč
5003,15726 Kč1 578,63 Kč
1 0002,91389 Kč2 913,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,71389 Kč5 427,78 Kč
4 0002,54921 Kč10 196,84 Kč
6 0002,46678 Kč14 800,68 Kč
10 0002,37542 Kč23 754,20 Kč
14 0002,32202 Kč32 508,28 Kč
20 0002,27064 Kč45 412,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč