
CL31B225KAHNNNE | |
|---|---|
DigiKey Part Number | 1276-1072-2-ND - Tape & Reel (TR) 1276-1072-1-ND - Cut Tape (CT) 1276-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B225KAHNNNE |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B225KAHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 50 | 1,41100 Kč | 70,55 Kč |
| 100 | 1,23050 Kč | 123,05 Kč |
| 500 | 0,92644 Kč | 463,22 Kč |
| 1 000 | 0,83299 Kč | 832,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,75635 Kč | 1 512,70 Kč |
| 4 000 | 0,69341 Kč | 2 773,64 Kč |
| 6 000 | 0,66186 Kč | 3 971,16 Kč |
| 10 000 | 0,62696 Kč | 6 269,60 Kč |
| 14 000 | 0,60654 Kč | 8 491,56 Kč |
| 20 000 | 0,58693 Kč | 11 738,60 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

