2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B225KAHNNNE

DigiKey Part Number
1276-1072-2-ND - Tape & Reel (TR)
1276-1072-1-ND - Cut Tape (CT)
1276-1072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B225KAHNNNE
Description
CAP CER 2.2UF 25V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B225KAHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
101,99500 Kč19,95 Kč
501,41100 Kč70,55 Kč
1001,23050 Kč123,05 Kč
5000,92644 Kč463,22 Kč
1 0000,83299 Kč832,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,75635 Kč1 512,70 Kč
4 0000,69341 Kč2 773,64 Kč
6 0000,66186 Kč3 971,16 Kč
10 0000,62696 Kč6 269,60 Kč
14 0000,60654 Kč8 491,56 Kč
20 0000,58693 Kč11 738,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč