
CL31B106KLHNFNE | |
|---|---|
DigiKey Part Number | 1276-3102-2-ND - Tape & Reel (TR) 1276-3102-1-ND - Cut Tape (CT) 1276-3102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KLHNFNE |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KLHNFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 50 | 9,26440 Kč | 463,22 Kč |
| 100 | 8,41810 Kč | 841,81 Kč |
| 500 | 6,99150 Kč | 3 495,75 Kč |
| 1 000 | 6,55033 Kč | 6 550,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,18727 Kč | 12 374,54 Kč |
| 4 000 | 5,88837 Kč | 23 553,48 Kč |
| 6 000 | 5,73865 Kč | 34 431,90 Kč |
| 10 000 | 5,57268 Kč | 55 726,80 Kč |
| 14 000 | 5,47568 Kč | 76 659,52 Kč |
| 20 000 | 5,38230 Kč | 107 646,00 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

