
CL31B106KBHNNNE | |
|---|---|
DigiKey Part Number | 1276-6767-2-ND - Tape & Reel (TR) 1276-6767-1-ND - Cut Tape (CT) 1276-6767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KBHNNNE |
Description | CAP CER 10UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KBHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 50 | 3,22520 Kč | 161,26 Kč |
| 100 | 2,86410 Kč | 286,41 Kč |
| 500 | 2,25434 Kč | 1 127,17 Kč |
| 1 000 | 2,06641 Kč | 2 066,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,91187 Kč | 3 823,74 Kč |
| 4 000 | 1,78473 Kč | 7 138,92 Kč |
| 6 000 | 1,72107 Kč | 10 326,42 Kč |
| 10 000 | 1,65057 Kč | 16 505,70 Kč |
| 14 000 | 1,60935 Kč | 22 530,90 Kč |
| 20 000 | 1,56971 Kč | 31 394,20 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

