10 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B106KBHNNNE

DigiKey Part Number
1276-6767-2-ND - Tape & Reel (TR)
1276-6767-1-ND - Cut Tape (CT)
1276-6767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B106KBHNNNE
Description
CAP CER 10UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B106KBHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 049 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,41000 Kč44,10 Kč
503,22520 Kč161,26 Kč
1002,86410 Kč286,41 Kč
5002,25434 Kč1 127,17 Kč
1 0002,06641 Kč2 066,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,91187 Kč3 823,74 Kč
4 0001,78473 Kč7 138,92 Kč
6 0001,72107 Kč10 326,42 Kč
10 0001,65057 Kč16 505,70 Kč
14 0001,60935 Kč22 530,90 Kč
20 0001,56971 Kč31 394,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč