
CL31B106KAHVPNE | |
|---|---|
DigiKey Part Number | 1276-6814-2-ND - Tape & Reel (TR) 1276-6814-1-ND - Cut Tape (CT) 1276-6814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KAHVPNE |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KAHVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 50 | 4,88840 Kč | 244,42 Kč |
| 100 | 4,38230 Kč | 438,23 Kč |
| 500 | 3,52514 Kč | 1 762,57 Kč |
| 1 000 | 3,26036 Kč | 3 260,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,04282 Kč | 6 085,64 Kč |
| 4 000 | 2,86387 Kč | 11 455,48 Kč |
| 6 000 | 2,77419 Kč | 16 645,14 Kč |
| 10 000 | 2,67485 Kč | 26 748,50 Kč |
| 14 000 | 2,61677 Kč | 36 634,78 Kč |
| 20 000 | 2,56091 Kč | 51 218,20 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

