10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B106KAHVPNE

DigiKey Part Number
1276-6814-2-ND - Tape & Reel (TR)
1276-6814-1-ND - Cut Tape (CT)
1276-6814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B106KAHVPNE
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B106KAHVPNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407 318
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,55100 Kč65,51 Kč
504,88840 Kč244,42 Kč
1004,38230 Kč438,23 Kč
5003,52514 Kč1 762,57 Kč
1 0003,26036 Kč3 260,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,04282 Kč6 085,64 Kč
4 0002,86387 Kč11 455,48 Kč
6 0002,77419 Kč16 645,14 Kč
10 0002,67485 Kč26 748,50 Kč
14 0002,61677 Kč36 634,78 Kč
20 0002,56091 Kč51 218,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč