CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B106KAHSFNE

DigiKey Part Number
1276-3101-2-ND - Tape & Reel (TR)
1276-3101-1-ND - Cut Tape (CT)
1276-3101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B106KAHSFNE
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B106KAHSFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168 869
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
104,37800 Kč43,78 Kč
503,22060 Kč161,03 Kč
1002,86280 Kč286,28 Kč
5002,26162 Kč1 130,81 Kč
1 0002,07595 Kč2 075,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,63475 Kč3 269,50 Kč
4 0001,52807 Kč6 112,28 Kč
6 0001,47466 Kč8 847,96 Kč
10 0001,41544 Kč14 154,40 Kč
14 0001,38082 Kč19 331,48 Kč
20 0001,34754 Kč26 950,80 Kč
24 0001,33177 Kč31 962,48 Kč
48 0001,27866 Kč61 375,68 Kč
50 0001,27584 Kč63 792,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč