1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B105KCHSNNE

DigiKey Part Number
1276-2747-2-ND - Tape & Reel (TR)
1276-2747-1-ND - Cut Tape (CT)
1276-2747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B105KCHSNNE
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B105KCHSNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133 479
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,24700 Kč22,47 Kč
501,60000 Kč80,00 Kč
1001,39850 Kč139,85 Kč
5001,05998 Kč529,99 Kč
1 0000,95583 Kč955,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,87037 Kč1 740,74 Kč
4 0000,80024 Kč3 200,96 Kč
6 0000,76510 Kč4 590,60 Kč
10 0000,72620 Kč7 262,00 Kč
14 0000,70345 Kč9 848,30 Kč
20 0000,68160 Kč13 632,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč