1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B105KCHSFNE

DigiKey Part Number
1276-3095-2-ND - Tape & Reel (TR)
1276-3095-1-ND - Cut Tape (CT)
1276-3095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B105KCHSFNE
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B105KCHSFNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31B105KCHNFNESamsung Electro-Mechanics213 4351276-3094-1-ND5,21000 KčParametric Equivalent
CL31B105KCHNNNESamsung Electro-Mechanics496 3571276-1838-1-ND3,34000 KčParametric Equivalent
GRM31CR72A105KA01KMurata Electronics6 634490-6523-1-ND13,76000 KčDirect
12061C105JAT2AKYOCERA AVX189478-KGM31HR72A105JUCT-ND18,14000 KčUpgrade
AC1206KKX7R0BB105YAGEO4 54113-AC1206KKX7R0BB105CT-ND15,85000 KčParametric Equivalent
In-Stock: 422 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
105,17200 Kč51,72 Kč
503,82480 Kč191,24 Kč
1003,40990 Kč340,99 Kč
5002,70954 Kč1 354,77 Kč
1 0002,49328 Kč2 493,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,31548 Kč4 630,96 Kč
4 0002,16929 Kč8 677,16 Kč
6 0002,09608 Kč12 576,48 Kč
10 0002,01493 Kč20 149,30 Kč
14 0001,96751 Kč27 545,14 Kč
20 0001,92190 Kč38 438,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč