
CL31B105KCHNNNE | |
|---|---|
DigiKey Part Number | 1276-1838-2-ND - Tape & Reel (TR) 1276-1838-1-ND - Cut Tape (CT) 1276-1838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B105KCHNNNE |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B105KCHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 1,94000 Kč | 19,40 Kč |
| 50 | 1,36400 Kč | 68,20 Kč |
| 100 | 1,18670 Kč | 118,67 Kč |
| 500 | 0,89262 Kč | 446,31 Kč |
| 1 000 | 0,80210 Kč | 802,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,72786 Kč | 1 455,72 Kč |
| 4 000 | 0,66675 Kč | 2 667,00 Kč |
| 6 000 | 0,63620 Kč | 3 817,20 Kč |
| 10 000 | 0,60235 Kč | 6 023,50 Kč |
| 14 000 | 0,58258 Kč | 8 156,12 Kč |
| 20 000 | 0,56357 Kč | 11 271,40 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

