
CL31B105KCHNFNE | |
|---|---|
DigiKey Part Number | 1276-3094-2-ND - Tape & Reel (TR) 1276-3094-1-ND - Cut Tape (CT) 1276-3094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B105KCHNFNE |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B105KCHNFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 50 | 2,18800 Kč | 109,40 Kč |
| 100 | 1,92550 Kč | 192,55 Kč |
| 500 | 1,48540 Kč | 742,70 Kč |
| 1 000 | 1,34975 Kč | 1 349,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,23815 Kč | 2 476,30 Kč |
| 4 000 | 1,14633 Kč | 4 585,32 Kč |
| 6 000 | 1,10040 Kč | 6 602,40 Kč |
| 10 000 | 1,04948 Kč | 10 494,80 Kč |
| 14 000 | 1,01974 Kč | 14 276,36 Kč |
| 20 000 | 0,99114 Kč | 19 822,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

