
CL31B105KBHSNNE | |
|---|---|
DigiKey Part Number | 1276-3093-2-ND - Tape & Reel (TR) 1276-3093-1-ND - Cut Tape (CT) 1276-3093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B105KBHSNNE |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B105KBHSNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,46100 Kč | 24,61 Kč |
| 50 | 1,74760 Kč | 87,38 Kč |
| 100 | 1,53290 Kč | 153,29 Kč |
| 500 | 1,16832 Kč | 584,16 Kč |
| 1 000 | 1,05612 Kč | 1 056,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,96394 Kč | 1 927,88 Kč |
| 4 000 | 0,88813 Kč | 3 552,52 Kč |
| 6 000 | 0,85021 Kč | 5 101,26 Kč |
| 10 000 | 0,80821 Kč | 8 082,10 Kč |
| 14 000 | 0,78368 Kč | 10 971,52 Kč |
| 20 000 | 0,76007 Kč | 15 201,40 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |

