
CL31B105KAHNFNE | |
|---|---|
DigiKey Part Number | 1276-3086-2-ND - Tape & Reel (TR) 1276-3086-1-ND - Cut Tape (CT) 1276-3086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B105KAHNFNE |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B105KAHNFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B105KBHSNNE | Samsung Electro-Mechanics | 326 602 | 1276-3093-1-ND | 4,38000 Kč | Upgrade |
| CL31B105KCHNFNE | Samsung Electro-Mechanics | 213 435 | 1276-3094-1-ND | 5,21000 Kč | Upgrade |
| CL31B105KCHNNNE | Samsung Electro-Mechanics | 496 357 | 1276-1838-1-ND | 3,34000 Kč | Upgrade |
| 12063C105KAT2A | KYOCERA AVX | 738 029 | 478-KGM31HR71E105KUCT-ND | 6,47000 Kč | Direct |
| C1206C105K3RAC7210 | KEMET | 12 547 | 399-C1206C105K3RAC7210CT-ND | 4,59000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,50200 Kč | 15,02 Kč |
| 50 | 1,04700 Kč | 52,35 Kč |
| 100 | 0,90720 Kč | 90,72 Kč |
| 500 | 0,67280 Kč | 336,40 Kč |
| 1 000 | 0,60085 Kč | 600,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,54183 Kč | 1 083,66 Kč |
| 4 000 | 0,49329 Kč | 1 973,16 Kč |
| 6 000 | 0,46901 Kč | 2 814,06 Kč |
| 10 000 | 0,44212 Kč | 4 421,20 Kč |
| 14 000 | 0,42641 Kč | 5 969,74 Kč |
| 20 000 | 0,41131 Kč | 8 226,20 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

