
CL31B104KEHSFNE | |
|---|---|
DigiKey Part Number | 1276-3083-2-ND - Tape & Reel (TR) 1276-3083-1-ND - Cut Tape (CT) 1276-3083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B104KEHSFNE |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | CL31B104KEHSFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 50 | 1,78060 Kč | 89,03 Kč |
| 100 | 1,55810 Kč | 155,81 Kč |
| 500 | 1,18890 Kč | 594,45 Kč |
| 1 000 | 1,07510 Kč | 1 075,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,98145 Kč | 1 962,90 Kč |
| 4 000 | 0,90449 Kč | 3 617,96 Kč |
| 6 000 | 0,86599 Kč | 5 195,94 Kč |
| 10 000 | 0,82333 Kč | 8 233,30 Kč |
| 14 000 | 0,79840 Kč | 11 177,60 Kč |
| 20 000 | 0,77444 Kč | 15 488,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

