
CL31B103KHFNFNE | |
|---|---|
DigiKey Part Number | 1276-3077-2-ND - Tape & Reel (TR) 1276-3077-1-ND - Cut Tape (CT) 1276-3077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B103KHFNFNE |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B103KHFNFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 50 | 1,11700 Kč | 55,85 Kč |
| 100 | 0,97010 Kč | 97,01 Kč |
| 500 | 0,72108 Kč | 360,54 Kč |
| 1 000 | 0,64485 Kč | 644,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,58217 Kč | 1 164,34 Kč |
| 4 000 | 0,53073 Kč | 2 122,92 Kč |
| 6 000 | 0,50500 Kč | 3 030,00 Kč |
| 10 000 | 0,47653 Kč | 4 765,30 Kč |
| 14 000 | 0,45989 Kč | 6 438,46 Kč |
| 20 000 | 0,44389 Kč | 8 877,80 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

