
CL31A476MQHNNNE | |
|---|---|
DigiKey Part Number | 1276-1167-2-ND - Tape & Reel (TR) 1276-1167-1-ND - Cut Tape (CT) 1276-1167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A476MQHNNNE |
Description | CAP CER 47UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A476MQHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 50 | 2,96920 Kč | 148,46 Kč |
| 100 | 2,63100 Kč | 263,10 Kč |
| 500 | 2,06200 Kč | 1 031,00 Kč |
| 1 000 | 1,88646 Kč | 1 886,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,74221 Kč | 3 484,42 Kč |
| 4 000 | 1,62362 Kč | 6 494,48 Kč |
| 6 000 | 1,56425 Kč | 9 385,50 Kč |
| 10 000 | 1,49844 Kč | 14 984,40 Kč |
| 14 000 | 1,45998 Kč | 20 439,72 Kč |
| 20 000 | 1,42298 Kč | 28 459,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

