
CL31A476MPHNNNE | |
|---|---|
DigiKey Part Number | 1276-3063-2-ND - Tape & Reel (TR) 1276-3063-1-ND - Cut Tape (CT) 1276-3063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A476MPHNNNE |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A476MPHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31A476MQHNNNE | Samsung Electro-Mechanics | 15 491 | 1276-1167-1-ND | 6,93000 Kč | Similar |
| CC1206MKX5R6BB476 | YAGEO | 7 370 | 311-3453-1-ND | 17,01000 Kč | Direct |
| GRM31CR61A476ME15L | Murata Electronics | 525 917 | 490-5528-1-ND | 7,77000 Kč | Direct |
| LMK316ABJ476ML-T | Taiyo Yuden | 2 272 | 587-3428-1-ND | 10,92000 Kč | Direct |
| LMK316BJ476ML-T | Taiyo Yuden | 37 477 | 587-1780-1-ND | 13,65000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 50 | 4,69940 Kč | 234,97 Kč |
| 100 | 4,20590 Kč | 420,59 Kč |
| 500 | 3,37690 Kč | 1 688,45 Kč |
| 1 000 | 3,12093 Kč | 3 120,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,91033 Kč | 5 820,66 Kč |
| 4 000 | 2,73699 Kč | 10 947,96 Kč |
| 6 000 | 2,65023 Kč | 15 901,38 Kč |
| 10 000 | 2,55407 Kč | 25 540,70 Kč |
| 14 000 | 2,49786 Kč | 34 970,04 Kč |
| 20 000 | 2,44378 Kč | 48 875,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

