47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A476MPHNNNE

DigiKey Part Number
1276-3063-2-ND - Tape & Reel (TR)
1276-3063-1-ND - Cut Tape (CT)
1276-3063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A476MPHNNNE
Description
CAP CER 47UF 10V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A476MPHNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31A476MQHNNNESamsung Electro-Mechanics15 4911276-1167-1-ND6,93000 KčSimilar
CC1206MKX5R6BB476YAGEO7 370311-3453-1-ND17,01000 KčDirect
GRM31CR61A476ME15LMurata Electronics525 917490-5528-1-ND7,77000 KčDirect
LMK316ABJ476ML-TTaiyo Yuden2 272587-3428-1-ND10,92000 KčDirect
LMK316BJ476ML-TTaiyo Yuden37 477587-1780-1-ND13,65000 KčDirect
In-Stock: 44 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,29900 Kč62,99 Kč
504,69940 Kč234,97 Kč
1004,20590 Kč420,59 Kč
5003,37690 Kč1 688,45 Kč
1 0003,12093 Kč3 120,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,91033 Kč5 820,66 Kč
4 0002,73699 Kč10 947,96 Kč
6 0002,65023 Kč15 901,38 Kč
10 0002,55407 Kč25 540,70 Kč
14 0002,49786 Kč34 970,04 Kč
20 0002,44378 Kč48 875,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč