
CL31A106KBHNNNE | |
|---|---|
DigiKey Part Number | 1276-2876-2-ND - Tape & Reel (TR) 1276-2876-1-ND - Cut Tape (CT) 1276-2876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A106KBHNNNE |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A106KBHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 50 | 3,25460 Kč | 162,73 Kč |
| 100 | 2,89140 Kč | 289,14 Kč |
| 500 | 2,27702 Kč | 1 138,51 Kč |
| 1 000 | 2,08762 Kč | 2 087,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,93192 Kč | 3 863,84 Kč |
| 4 000 | 1,80378 Kč | 7 215,12 Kč |
| 6 000 | 1,73965 Kč | 10 437,90 Kč |
| 10 000 | 1,66859 Kč | 16 685,90 Kč |
| 14 000 | 1,62705 Kč | 22 778,70 Kč |
| 20 000 | 1,58709 Kč | 31 741,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

