
CL31A106KACLNNC | |
|---|---|
DigiKey Part Number | 1276-2720-2-ND - Tape & Reel (TR) 1276-2720-1-ND - Cut Tape (CT) 1276-2720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A106KACLNNC |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A106KACLNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,07300 Kč | 30,73 Kč |
| 50 | 2,22700 Kč | 111,35 Kč |
| 100 | 1,96190 Kč | 196,19 Kč |
| 500 | 1,52024 Kč | 760,12 Kč |
| 1 000 | 1,38383 Kč | 1 383,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,17949 Kč | 4 717,96 Kč |
| 8 000 | 1,10368 Kč | 8 829,44 Kč |
| 12 000 | 1,06573 Kč | 12 788,76 Kč |
| 20 000 | 1,02365 Kč | 20 473,00 Kč |
| 28 000 | 0,99906 Kč | 27 973,68 Kč |
| 40 000 | 0,97540 Kč | 39 016,00 Kč |
| 48 000 | 0,96420 Kč | 46 281,60 Kč |
| 96 000 | 0,92646 Kč | 88 940,16 Kč |
| 100 000 | 0,92446 Kč | 92 446,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |

