


CL21Z226MQYVPNE | |
|---|---|
DigiKey Part Number | 1276-CL21Z226MQYVPNETR-ND - Tape & Reel (TR) 1276-CL21Z226MQYVPNECT-ND - Cut Tape (CT) 1276-CL21Z226MQYVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21Z226MQYVPNE |
Description | CAP CER 22UF 6.3V X7T 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 50 | 4,72460 Kč | 236,23 Kč |
| 100 | 4,23110 Kč | 423,11 Kč |
| 500 | 3,39748 Kč | 1 698,74 Kč |
| 1 000 | 3,14025 Kč | 3 140,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,92880 Kč | 5 857,60 Kč |
| 4 000 | 2,75468 Kč | 11 018,72 Kč |
| 6 000 | 2,66748 Kč | 16 004,88 Kč |
| 10 000 | 2,57089 Kč | 25 708,90 Kč |
| 14 000 | 2,51441 Kč | 35 201,74 Kč |
| 20 000 | 2,46008 Kč | 49 201,60 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

