
CL21X226MQQNNNG | |
|---|---|
DigiKey Part Number | 1276-6501-2-ND - Tape & Reel (TR) 1276-6501-1-ND - Cut Tape (CT) 1276-6501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21X226MQQNNNG |
Description | CAP CER 22UF 6.3V X6S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21X226MQQNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 50 | 1,18420 Kč | 59,21 Kč |
| 100 | 1,02680 Kč | 102,68 Kč |
| 500 | 0,76642 Kč | 383,21 Kč |
| 1 000 | 0,68642 Kč | 686,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58766 Kč | 1 762,98 Kč |
| 6 000 | 0,53951 Kč | 3 237,06 Kč |
| 9 000 | 0,51538 Kč | 4 638,42 Kč |
| 15 000 | 0,48867 Kč | 7 330,05 Kč |
| 21 000 | 0,47306 Kč | 9 934,26 Kč |
| 30 000 | 0,45806 Kč | 13 741,80 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

