
CL21C470JC61PNC | |
|---|---|
DigiKey Part Number | 1276-6521-2-ND - Tape & Reel (TR) 1276-6521-1-ND - Cut Tape (CT) 1276-6521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C470JC61PNC |
Description | CAP CER 47PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C470JC61PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,50047 Kč | 2 001,88 Kč |
| 8 000 | 0,47302 Kč | 3 784,16 Kč |
| 12 000 | 0,47040 Kč | 5 644,80 Kč |
| 20 000 | 0,46740 Kč | 9 348,00 Kč |
| 28 000 | 0,46561 Kč | 13 037,08 Kč |
| 40 000 | 0,46385 Kč | 18 554,00 Kč |
| 48 000 | 0,46299 Kč | 22 223,52 Kč |
| 96 000 | 0,46005 Kč | 44 164,80 Kč |
| 100 000 | 0,45990 Kč | 45 990,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,00000 Kč | 20,00 Kč |
| 50 | 1,41460 Kč | 70,73 Kč |
| 100 | 1,23560 Kč | 123,56 Kč |
| 500 | 0,93504 Kč | 467,52 Kč |
| 1 000 | 0,83211 Kč | 832,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 1,97700 Kč | 19,77 Kč |
| 50 | 1,39820 Kč | 69,91 Kč |
| 100 | 1,22130 Kč | 122,13 Kč |
| 500 | 0,92420 Kč | 462,10 Kč |
| 1 000 | 0,82246 Kč | 822,46 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

