
CL21C220JB61PNC | |
|---|---|
DigiKey Part Number | 1276-2605-2-ND - Tape & Reel (TR) 1276-2605-1-ND - Cut Tape (CT) 1276-2605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C220JB61PNC |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C220JB61PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,62700 Kč | 16,27 Kč |
| 50 | 1,13880 Kč | 56,94 Kč |
| 100 | 0,98650 Kč | 98,65 Kč |
| 500 | 0,73536 Kč | 367,68 Kč |
| 1 000 | 0,65778 Kč | 657,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,54214 Kč | 2 168,56 Kč |
| 8 000 | 0,49923 Kč | 3 993,84 Kč |
| 12 000 | 0,47777 Kč | 5 733,24 Kč |
| 20 000 | 0,45399 Kč | 9 079,80 Kč |
| 28 000 | 0,44010 Kč | 12 322,80 Kč |
| 40 000 | 0,42674 Kč | 17 069,60 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

