
CL21C102JBC1PNC | |
|---|---|
DigiKey Part Number | 1276-2575-2-ND - Tape & Reel (TR) 1276-2575-1-ND - Cut Tape (CT) 1276-2575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C102JBC1PNC |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C102JBC1PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 50 | 1,66720 Kč | 83,36 Kč |
| 100 | 1,45940 Kč | 145,94 Kč |
| 500 | 1,10870 Kč | 554,35 Kč |
| 1 000 | 1,00076 Kč | 1 000,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,83950 Kč | 3 358,00 Kč |
| 8 000 | 0,77966 Kč | 6 237,28 Kč |
| 12 000 | 0,74972 Kč | 8 996,64 Kč |
| 20 000 | 0,71653 Kč | 14 330,60 Kč |
| 28 000 | 0,69713 Kč | 19 519,64 Kč |
| 40 000 | 0,67848 Kč | 27 139,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

