0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B224KCFSNWE

DigiKey Part Number
1276-2950-2-ND - Tape & Reel (TR)
1276-2950-1-ND - Cut Tape (CT)
1276-2950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B224KCFSNWE
Description
CAP CER 0.22UF 100V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B224KCFSNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,10000 Kč21,00 Kč
501,47820 Kč73,91 Kč
1001,29140 Kč129,14 Kč
5000,97556 Kč487,78 Kč
1 0000,87814 Kč878,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,79835 Kč1 596,70 Kč
4 0000,73262 Kč2 930,48 Kč
6 0000,69976 Kč4 198,56 Kč
10 0000,66335 Kč6 633,50 Kč
14 0000,64207 Kč8 988,98 Kč
20 0000,62163 Kč12 432,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč