CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B224KCFSNWE

DigiKey Part Number
1276-2950-2-ND - Tape & Reel (TR)
1276-2950-1-ND - Cut Tape (CT)
1276-2950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B224KCFSNWE
Description
CAP CER 0.22UF 100V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B224KCFSNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 088
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
101,97900 Kč19,79 Kč
501,39780 Kč69,89 Kč
1001,21880 Kč121,88 Kč
5000,92114 Kč460,57 Kč
1 0000,82958 Kč829,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,73191 Kč1 463,82 Kč
4 0000,61219 Kč2 448,76 Kč
6 0000,58628 Kč3 517,68 Kč
10 0000,56006 Kč5 600,60 Kč
14 0000,54665 Kč7 653,10 Kč
20 0000,54433 Kč10 886,60 Kč
24 0000,53225 Kč12 774,00 Kč
48 0000,52845 Kč25 365,60 Kč
50 0000,52825 Kč26 412,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč