
CL21B223KC6WPNC | |
|---|---|
DigiKey Part Number | 1276-6821-2-ND - Tape & Reel (TR) 1276-6821-1-ND - Cut Tape (CT) 1276-6821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B223KC6WPNC |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B223KC6WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 50 | 1,83100 Kč | 91,55 Kč |
| 100 | 1,60630 Kč | 160,63 Kč |
| 500 | 1,22754 Kč | 613,77 Kč |
| 1 000 | 1,11058 Kč | 1 110,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,93562 Kč | 3 742,48 Kč |
| 8 000 | 0,87071 Kč | 6 965,68 Kč |
| 12 000 | 0,83822 Kč | 10 058,64 Kč |
| 20 000 | 0,80223 Kč | 16 044,60 Kč |
| 28 000 | 0,78119 Kč | 21 873,32 Kč |
| 40 000 | 0,76095 Kč | 30 438,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

