
CL21B106KOQNNNG | |
|---|---|
DigiKey Part Number | 1276-6472-2-ND - Tape & Reel (TR) 1276-6472-1-ND - Cut Tape (CT) 1276-6472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B106KOQNNNG |
Description | CAP CER 10UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B106KOQNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 50 | 1,94020 Kč | 97,01 Kč |
| 100 | 1,70290 Kč | 170,29 Kč |
| 500 | 1,30398 Kč | 651,99 Kč |
| 1 000 | 1,18135 Kč | 1 181,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03030 Kč | 3 090,90 Kč |
| 6 000 | 0,95646 Kč | 5 738,76 Kč |
| 9 000 | 0,91948 Kč | 8 275,32 Kč |
| 15 000 | 0,87853 Kč | 13 177,95 Kč |
| 21 000 | 0,85460 Kč | 17 946,60 Kč |
| 30 000 | 0,83158 Kč | 24 947,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

