
CL21B105KOF4PNE | |
|---|---|
DigiKey Part Number | 1276-2929-2-ND - Tape & Reel (TR) 1276-2929-1-ND - Cut Tape (CT) 1276-2929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KOF4PNE |
Description | CAP CER 1UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KOF4PNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 50 | 1,34800 Kč | 67,40 Kč |
| 100 | 1,17590 Kč | 117,59 Kč |
| 500 | 0,88318 Kč | 441,59 Kč |
| 1 000 | 0,79351 Kč | 793,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,71971 Kč | 1 439,42 Kč |
| 4 000 | 0,65902 Kč | 2 636,08 Kč |
| 6 000 | 0,62868 Kč | 3 772,08 Kč |
| 10 000 | 0,59510 Kč | 5 951,00 Kč |
| 14 000 | 0,57547 Kč | 8 056,58 Kč |
| 20 000 | 0,55659 Kč | 11 131,80 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

