1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B105KBFVPNE

DigiKey Part Number
1276-6606-2-ND - Tape & Reel (TR)
1276-6606-1-ND - Cut Tape (CT)
1276-6606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B105KBFVPNE
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B105KBFVPNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 057
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,70900 Kč27,09 Kč
501,93180 Kč96,59 Kč
1001,69450 Kč169,45 Kč
5001,29852 Kč649,26 Kč
1 0001,17631 Kč1 176,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,07594 Kč2 151,88 Kč
4 0000,99342 Kč3 973,68 Kč
6 0000,95209 Kč5 712,54 Kč
10 0000,90634 Kč9 063,40 Kč
14 0000,87961 Kč12 314,54 Kč
20 0000,85389 Kč17 077,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč