
CL21B105KBFNNNG | |
|---|---|
DigiKey Part Number | 1276-6470-2-ND - Tape & Reel (TR) 1276-6470-1-ND - Cut Tape (CT) 1276-6470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KBFNNNG |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KBFNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 50 | 0,92400 Kč | 46,20 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 500 | 0,58752 Kč | 293,76 Kč |
| 1 000 | 0,52306 Kč | 523,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44355 Kč | 1 330,65 Kč |
| 6 000 | 0,40481 Kč | 2 428,86 Kč |
| 9 000 | 0,38543 Kč | 3 468,87 Kč |
| 15 000 | 0,36395 Kč | 5 459,25 Kč |
| 21 000 | 0,35140 Kč | 7 379,40 Kč |
| 30 000 | 0,33933 Kč | 10 179,90 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

