1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B105KBFNNNE

DigiKey Part Number
1276-1029-2-ND - Tape & Reel (TR)
1276-1029-1-ND - Cut Tape (CT)
1276-1029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B105KBFNNNE
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B105KBFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 750 368
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,34400 Kč13,44 Kč
500,92400 Kč46,20 Kč
1000,79790 Kč79,79 Kč
5000,58752 Kč293,76 Kč
1 0000,52306 Kč523,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,47004 Kč940,08 Kč
4 0000,42658 Kč1 706,32 Kč
6 0000,40481 Kč2 428,86 Kč
10 0000,38074 Kč3 807,40 Kč
14 0000,36667 Kč5 133,38 Kč
20 0000,35314 Kč7 062,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč