
CL21B105KAFNNNE | |
|---|---|
DigiKey Part Number | 1276-1066-2-ND - Tape & Reel (TR) 1276-1066-1-ND - Cut Tape (CT) 1276-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KAFNNNE |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KAFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,02200 Kč | 10,22 Kč |
| 50 | 0,70500 Kč | 35,25 Kč |
| 100 | 0,60480 Kč | 60,48 Kč |
| 500 | 0,43922 Kč | 219,61 Kč |
| 1 000 | 0,38875 Kč | 388,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,34704 Kč | 694,08 Kč |
| 4 000 | 0,31294 Kč | 1 251,76 Kč |
| 6 000 | 0,29584 Kč | 1 775,04 Kč |
| 10 000 | 0,27696 Kč | 2 769,60 Kč |
| 14 000 | 0,26592 Kč | 3 722,88 Kč |
| 20 000 | 0,25531 Kč | 5 106,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

