1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B105KAFNNNE

DigiKey Part Number
1276-1066-2-ND - Tape & Reel (TR)
1276-1066-1-ND - Cut Tape (CT)
1276-1066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B105KAFNNNE
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B105KAFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162 008
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,02900 Kč10,29 Kč
500,70980 Kč35,49 Kč
1000,60890 Kč60,89 Kč
5000,44222 Kč221,11 Kč
1 0000,39140 Kč391,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,34941 Kč698,82 Kč
4 0000,31508 Kč1 260,32 Kč
6 0000,29786 Kč1 787,16 Kč
10 0000,27885 Kč2 788,50 Kč
14 0000,26774 Kč3 748,36 Kč
20 0000,25706 Kč5 141,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč