
CL21B104KCFSFNE | |
|---|---|
DigiKey Part Number | 1276-2923-2-ND - Tape & Reel (TR) 1276-2923-1-ND - Cut Tape (CT) 1276-2923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KCFSFNE |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KCFSFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104K1RACTU | KEMET | 354 664 | 399-C0805C104K1RACTUCT-ND | 6,67000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,93800 Kč | 9,38 Kč |
| 50 | 0,63400 Kč | 31,70 Kč |
| 100 | 0,54220 Kč | 54,22 Kč |
| 500 | 0,39250 Kč | 196,25 Kč |
| 1 000 | 0,34620 Kč | 346,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30835 Kč | 616,70 Kč |
| 4 000 | 0,27728 Kč | 1 109,12 Kč |
| 6 000 | 0,26177 Kč | 1 570,62 Kč |
| 10 000 | 0,24457 Kč | 2 445,70 Kč |
| 14 000 | 0,23455 Kč | 3 283,70 Kč |
| 20 000 | 0,22491 Kč | 4 498,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

