
CL21B104KCCWPNC | |
|---|---|
DigiKey Part Number | 1276-6850-2-ND - Tape & Reel (TR) 1276-6850-1-ND - Cut Tape (CT) 1276-6850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KCCWPNC |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KCCWPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,73200 Kč | 27,32 Kč |
| 50 | 1,94800 Kč | 97,40 Kč |
| 100 | 1,71220 Kč | 171,22 Kč |
| 500 | 1,31264 Kč | 656,32 Kč |
| 1 000 | 1,18960 Kč | 1 189,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,00529 Kč | 4 021,16 Kč |
| 8 000 | 0,93696 Kč | 7 495,68 Kč |
| 12 000 | 0,90273 Kč | 10 832,76 Kč |
| 20 000 | 0,86480 Kč | 17 296,00 Kč |
| 28 000 | 0,84264 Kč | 23 593,92 Kč |
| 40 000 | 0,82132 Kč | 32 852,80 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

