
CL21B104KBFNNNG | |
|---|---|
DigiKey Part Number | 1276-6468-2-ND - Tape & Reel (TR) 1276-6468-1-ND - Cut Tape (CT) 1276-6468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KBFNNNG |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KBFNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,77200 Kč | 7,72 Kč |
| 50 | 0,52560 Kč | 26,28 Kč |
| 100 | 0,45050 Kč | 45,05 Kč |
| 500 | 0,32284 Kč | 161,42 Kč |
| 1 000 | 0,28343 Kč | 283,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23532 Kč | 705,96 Kč |
| 6 000 | 0,21186 Kč | 1 271,16 Kč |
| 9 000 | 0,20012 Kč | 1 801,08 Kč |
| 15 000 | 0,18714 Kč | 2 807,10 Kč |
| 21 000 | 0,17956 Kč | 3 770,76 Kč |
| 30 000 | 0,17227 Kč | 5 168,10 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

