
CL21B104KBCNNWC | |
|---|---|
DigiKey Part Number | 1276-2445-2-ND - Tape & Reel (TR) 1276-2445-1-ND - Cut Tape (CT) 1276-2445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KBCNNWC |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KBCNNWC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,79300 Kč | 7,93 Kč |
| 50 | 0,54220 Kč | 27,11 Kč |
| 100 | 0,46300 Kč | 46,30 Kč |
| 500 | 0,33202 Kč | 166,01 Kč |
| 1 000 | 0,29198 Kč | 291,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23202 Kč | 928,08 Kč |
| 8 000 | 0,20986 Kč | 1 678,88 Kč |
| 12 000 | 0,19877 Kč | 2 385,24 Kč |
| 20 000 | 0,18651 Kč | 3 730,20 Kč |
| 28 000 | 0,17935 Kč | 5 021,80 Kč |
| 40 000 | 0,17246 Kč | 6 898,40 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

